LMV358Q1MA/NOPB vs APX358S-U feature comparison

LMV358Q1MA/NOPB Texas Instruments

Buy Now Datasheet

APX358S-U Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Part Package Code SOIC SOIC
Package Description SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 65 dB 65 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.05 µA
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 5.05 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1 V/us 1 V/us
Supply Current-Max 0.44 mA 0.6 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 10000 10000
Wideband NO NO
Width 3.91 mm 3.9 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare LMV358Q1MA/NOPB with alternatives

Compare APX358S-U with alternatives