LMV331IDCKT vs LMV331IDCKRG4 feature comparison

LMV331IDCKT Texas Instruments

Buy Now Datasheet

LMV331IDCKRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Lifetime Buy Active
parentfamilyid 893924 893924
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SC-70, 5 PIN TSSOP, TSSOP5/6,.08
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description Texas Instruments LMV331IDCKT Comparator, Open Collector O/P, 3 V, 5 V 5-Pin SC-70 IC GP LV COMPARATOR SC70-5
Samacsys Manufacturer Texas Instruments Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 7.890694 7.890694
Category CO2 Kg 12.4 12.4
CO2 97.8446056 97.8446056
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4 7439-92-1, 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 600 ns 600 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 0.12 mA 0.12 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare LMV331IDCKT with alternatives

Compare LMV331IDCKRG4 with alternatives