LMV324Q3MA/NOPB
vs
LMV324IPWRE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TSSOP
Package Description
SOIC-14
TSSOP, TSSOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
0.25 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.25 µA
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
65 dB
65 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.05 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
8.65 mm
5 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.2 mm
Slew Rate-Nom
1 V/us
1 V/us
Supply Current-Max
0.83 mA
1.16 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
10000
10000
Wideband
NO
NO
Width
3.91 mm
4.4 mm
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare LMV324Q3MA/NOPB with alternatives
Compare LMV324IPWRE with alternatives