LMV324IPWRQ1
vs
OP37FJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
, CAN8,.2
Pin Count
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Nom
65 dB
Frequency Compensation
YES
YES (AVCL>=5)
Input Offset Voltage-Max
9000 µV
140 µV
JESD-30 Code
R-PDSO-G14
O-MBCY-W8
JESD-609 Code
e4
e0
Length
5 mm
Low-Bias
NO
Low-Offset
NO
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CYLINDRICAL
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
1.16 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
WIRE
Terminal Pitch
0.65 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1000
Voltage Gain-Min
10000
Wideband
NO
Width
4.4 mm
Base Number Matches
1
9
Neg Supply Voltage-Nom (Vsup)
-15 V
Compare LMV324IPWRQ1 with alternatives