LMV324IPWRE
vs
LM324DBLE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP, TSSOP14,.25
SSOP, SSOP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.25 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.25 µA
Common-mode Reject Ratio-Nom
65 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
9000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
6.2 mm
Low-Bias
NO
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP14,.25
SSOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2 mm
Slew Rate-Nom
1 V/us
0.3 V/us
Supply Current-Max
1.16 mA
3 mA
Supply Voltage Limit-Max
5.5 V
32 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Unity Gain BW-Nom
1000
400
Voltage Gain-Min
10000
15000
Wideband
NO
Width
4.4 mm
5.3 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
65 dB
Compare LMV324IPWRE with alternatives
Compare LM324DBLE with alternatives