LMV324BG-13 vs LM7321QMFE/NOPB feature comparison

LMV324BG-13 Diodes Incorporated

Buy Now Datasheet

LM7321QMFE/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOT-23
Package Description GREEN, SOP-14 GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 14 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 1.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.2 µA
Common-mode Reject Ratio-Min 50 dB 72 dB
Common-mode Reject Ratio-Nom 65 dB 80 dB
Frequency Compensation YES NO
Input Offset Voltage-Max 9000 µV 6000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G5
JESD-609 Code e3 e3
Length 8.635 mm 2.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 3 1
Number of Functions 4 1
Number of Terminals 14 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP14,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.45 mm
Slew Rate-Nom 1 V/us 18 V/us
Supply Current-Max 1.1 mA 1.7 mA
Supply Voltage Limit-Max 5.5 V 17.5 V
Supply Voltage-Nom (Vsup) 2.7 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1000 20000
Voltage Gain-Min 10000 1778.27
Wideband NO NO
Width 3.895 mm 1.6 mm
Base Number Matches 1 1
Input Offset Current-Max (IIO) 0.3 µA
Neg Supply Voltage Limit-Max -17.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Screening Level AEC-Q100

Compare LMV324BG-13 with alternatives

Compare LM7321QMFE/NOPB with alternatives