LMV324AIPWR vs LMV324AQPWRQ1 feature comparison

LMV324AIPWR Texas Instruments

Buy Now Datasheet

LMV324AQPWRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 77 dB 77 dB
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 2 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Nom 1.7 V/us 1.7 V/us
Supply Current-Max 0.6 mA 0.6 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000 1000
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 63 dB
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code TSSOP14,.25
Packing Method TR
Power NO
Programmable Power NO
Screening Level AEC-Q100
Voltage Gain-Min 100000
Wideband NO

Compare LMV324AIPWR with alternatives

Compare LMV324AQPWRQ1 with alternatives