LMV321IDCKR vs LMV321IDCKT feature comparison

LMV321IDCKR Texas Instruments

Buy Now Datasheet

LMV321IDCKT Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
GREEN, PLASTIC, SC-70, 5 PIN GREEN, PLASTIC, SC-70, 5 PIN
5 5
compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
Texas Instruments Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
0.25 µA 0.25 µA
0.25 µA 0.25 µA
50 dB 50 dB
65 dB 65 dB
YES YES
0.05 µA 0.05 µA
7000 µV 7000 µV
R-PDSO-G5 R-PDSO-G5
e3 e3
2 mm 2 mm
NO NO
NO NO
YES YES
2 2
1 1
5 5
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP5/6,.08 TSSOP5/6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
260 260
NO NO
NO NO
Not Qualified Not Qualified
1.1 mm 1.1 mm
1 V/us 1 V/us
0.25 mA 0.25 mA
5.5 V 5.5 V
2.7 V 2.7 V
YES YES
BIPOLAR BIPOLAR
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
1000 1000
10000 10000
NO NO
1.25 mm 1.25 mm
1 1

Compare LMV321IDCKR with alternatives

Compare LMV321IDCKT with alternatives