LMV321AP5X vs LMV321AS5XG feature comparison

LMV321AP5X onsemi

Buy Now Datasheet

LMV321AS5XG onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SC-88A-5 / SC-70-5
Package Description SC-70, 5 PIN LSSOP,
Manufacturer Package Code 419AC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 70 dB 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2 mm 2.95 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.45 mm
Slew Rate-Nom 1.5 V/us 1.5 V/us
Supply Current-Max 0.15 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 1200 1200
Voltage Gain-Min 320
Wideband NO
Width 1.25 mm 1.625 mm
Base Number Matches 1 1
Rohs Code Yes
kg CO2e/kg 12.3
Average Weight (mg) 17.5
CO2e (mg) 215.25
Category CO2 Kg 12.3
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare LMV321AP5X with alternatives

Compare LMV321AS5XG with alternatives