LMV1012UPX-15/NOPB vs LMV1012UP-15 feature comparison

LMV1012UPX-15/NOPB Texas Instruments

Buy Now Datasheet

LMV1012UP-15 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO PREAMPLIFIER AUDIO PREAMPLIFIER
JESD-30 Code S-PBGA-B4 R-PBGA-B4
JESD-609 Code e1 e1
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA VFBGA
Package Equivalence Code BGA4,2X2,20 BGA4,2X2,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.325 mA 0.18 mA
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 2 2
Package Description 0.40 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4
Bandwidth-Nom 95000 kHz
Gain 15.6 dB
Harmonic Distortion 0.09%
Length 1.006 mm
Number of Channels 1
Seated Height-Max 0.4 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 2 V
Width 0.93 mm

Compare LMV1012UPX-15/NOPB with alternatives

Compare LMV1012UP-15 with alternatives