LMV1012TPX-15
vs
LMV1012TP-15/NOPB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DSBGA
|
DSBGA
|
Package Description |
VFBGA,
|
0.50 MM HEIGHT, GREEN, MO-211BC, MICRO, SMD-4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
95000 kHz
|
95000 kHz
|
Consumer IC Type |
AUDIO PREAMPLIFIER
|
AUDIO PREAMPLIFIER
|
Gain |
15.6 dB
|
15.6 dB
|
Harmonic Distortion |
0.09%
|
0.09%
|
JESD-30 Code |
R-PBGA-B4
|
R-PBGA-B4
|
JESD-609 Code |
e1
|
e1
|
Length |
1.006 mm
|
1.006 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
5 V
|
5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
0.93 mm
|
0.93 mm
|
Base Number Matches |
2
|
1
|
Package Equivalence Code |
|
BGA4,2X2,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
0.325 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LMV1012TPX-15 with alternatives
Compare LMV1012TP-15/NOPB with alternatives