LMT89DCKR
vs
STLM20W87F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STMICROELECTRONICS
|
Package Description |
TSSOP5/6,.08
|
ROHS COMPLIANT, SOT323-5, SC70, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
STMicroelectronics
|
Accuracy-Max (Cel) |
2.5 Cel
|
1.5 Cel
|
Additional Feature |
IT ALSO HAS SUPPLY VOLTAGE 2.4V TO 2.7V WITH OPERATING VOLTAGE -30 TO 130 DEGREE CELCIUS
|
|
Body Breadth |
1.25 mm
|
1.25 mm
|
Body Height |
0.95 mm
|
1.1 mm
|
Body Length or Diameter |
2 mm
|
2 mm
|
Housing |
PLASTIC
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
6
|
Operating Current-Max |
0.007 mA
|
0.008 mA
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP5/6,.08
|
TSSOP6,.08
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
R0-Nom |
160 Ω
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.4 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks, 3 Days
|
Linearity (Cel) |
|
0.4 Cel
|
|
|
|
Compare LMT89DCKR with alternatives