LMSZ5262BT3G vs BZT55C51L0G feature comparison

LMSZ5262BT3G LRC Leshan Radio Co Ltd

Buy Now Datasheet

BZT55C51L0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω 125 Ω
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 51 V 51 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) MATTE TIN OVER NICKEL
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 1
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
Knee Impedance-Max 700 Ω
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reverse Current-Max 0.1 µA
Reverse Test Voltage 38 V
Time@Peak Reflow Temperature-Max (s) 30

Compare LMSZ5262BT3G with alternatives

Compare BZT55C51L0G with alternatives