LMS8117AMP-ADJ vs LM1117SX-ADJ/NOPB feature comparison

LMS8117AMP-ADJ National Semiconductor Corporation

Buy Now Datasheet

LM1117SX-ADJ/NOPB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description SOT-223, 3 PIN ROHS COMPLIANT, TO-263, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.25 V 1.3 V
Dropout Voltage1-Nom 1.2 V
Input-Output Voltage Differential-Max 13.75 V 13.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PDSO-G4 R-PSSO-G3
JESD-609 Code e0 e3
Length 6.5 mm 10.16 mm
Line Regulation-Max (%/V) 0.016
Load Regulation-Max(%) 0.4%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 0.8 A
Output Voltage1-Max 13.8 V 13.8 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified COMMERCIAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 4.79 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.56 mm 8.64 mm
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 4

Compare LMS8117AMP-ADJ with alternatives