LMS8117AMP-ADJ/NOPB
vs
LP3965ET-ADJ/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, SOT-223, 3 PIN
ROHS COMPLIANT, TO-220, 5 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.25 V
0.55 V
Dropout Voltage1-Nom
1.2 V
0.24 V
Input-Output Voltage Differential-Max
13.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PDSO-G4
R-PZFM-T5
JESD-609 Code
e3
e3
Length
6.5 mm
Line Regulation-Max (%/V)
0.016
Load Regulation-Max(%)
0.4%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1.5 A
Output Voltage1-Max
13.8 V
5.1 V
Output Voltage1-Min
1.25 V
1.216 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Equivalence Code
SOT-223
ZIP5,.15,.17,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
CMOS
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
1.7 mm
Terminal Position
DUAL
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3.56 mm
Base Number Matches
2
3
Packing Method
RAIL
Compare LMS8117AMP-ADJ/NOPB with alternatives
Compare LP3965ET-ADJ/NOPB with alternatives