LMS5213IM7-3.3 vs MIC5203-2.8YM4 feature comparison

LMS5213IM7-3.3 National Semiconductor Corporation

Buy Now Datasheet

MIC5203-2.8YM4 Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICREL INC
Package Description SC-70, 5 PIN LEAD FREE, SOT-143, 4 PIN
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.33 V 0.3 V
Input Voltage Absolute-Max 6.5 V 20 V
Input Voltage-Max 6 V 16 V
Input Voltage-Min 4.3 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G4
JESD-609 Code e0 e3
Length 2 mm 2.86 mm
Line Regulation-Max 0.0165% 0.014%
Load Regulation-Max 0.0165% 0.014%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.08 A
Output Voltage1-Max 3.432 V 2.912 V
Output Voltage1-Min 3.168 V 2.688 V
Output Voltage1-Nom 3.3 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TO-253
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 1.25 mm 1.3 mm
Base Number Matches 3 2
Time@Peak Reflow Temperature-Max (s) 40

Compare LMS5213IM7-3.3 with alternatives