LMS3635NQRNLRQ1 vs R1242S001F-E2-F feature comparison

LMS3635NQRNLRQ1 Texas Instruments

Buy Now Datasheet

R1242S001F-E2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RICOH ELECTRONIC DEVICES CO LTD
Package Description QCCN, HSOP,
Reach Compliance Code compliant unknown
Date Of Intro 2016-12-07
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 30 V
Input Voltage-Min 3.5 V 5 V
Input Voltage-Nom 13.5 V 12 V
JESD-30 Code R-PQCC-N22 R-PDSO-G8
JESD-609 Code e3 e3
Length 5 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 22 8
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 4.5 A
Output Voltage-Max 15 V
Output Voltage-Min 1 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 500 kHz 550 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Technology CMOS

Compare LMS3635NQRNLRQ1 with alternatives

Compare R1242S001F-E2-F with alternatives