LMS1587IT-1.5 vs LP3963ES-2.5/NOPB feature comparison

LMS1587IT-1.5 National Semiconductor Corporation

Buy Now Datasheet

LP3963ES-2.5/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TO-220, 3 PIN ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.2 V
Dropout Voltage1-Nom 1.15 V 0.8 V
Input Voltage Absolute-Max 13 V 7.5 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 3 V 3.7 V
JESD-30 Code R-PSFM-T3 R-PSSO-G5
JESD-609 Code e0 e3
Line Regulation-Max 0.003%
Load Regulation-Max 0.0075%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 1.53 V 2.575 V
Output Voltage1-Min 1.47 V 2.425 V
Output Voltage1-Nom 1.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP3,.1TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method RAIL TUBE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR CMOS
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 2% 3%
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 4
Samacsys Manufacturer Texas Instruments
Length 10.16 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Seated Height-Max 4.83 mm
Width 8.635 mm

Compare LMS1587IT-1.5 with alternatives

Compare LP3963ES-2.5/NOPB with alternatives