LMS1587IS-1.5/NOPB vs SPX1587T-1.5-L/TR feature comparison

LMS1587IS-1.5/NOPB National Semiconductor Corporation

Buy Now Datasheet

SPX1587T-1.5-L/TR Exar Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP EXAR CORP
Package Description TO-263, 3 PIN LEAD FREE, TO-263, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.3 V 1.2 V
Dropout Voltage1-Nom 1.15 V
Input Voltage Absolute-Max 13 V
Input Voltage-Max 7 V 10 V
Input Voltage-Min 3 V 3 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3 e3
Length 10.16 mm 10.1854 mm
Line Regulation-Max 0.003%
Load Regulation-Max 0.0075%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 1.53 V 1.545 V
Output Voltage1-Min 1.47 V 1.455 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 4.826 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 8.635 mm 8.4074 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 4

Compare LMS1587IS-1.5/NOPB with alternatives

Compare SPX1587T-1.5-L/TR with alternatives