LMS1587CT-3.3/NOPB vs LM2931AM-5.0X feature comparison

LMS1587CT-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2931AM-5.0X Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TO-220, 3 PIN SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.3 V 0.6 V
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 13 V
Input Voltage-Max 7 V 26 V
Input Voltage-Min 4.75 V 6 V
JESD-30 Code R-PSFM-T3 R-PDSO-G8
JESD-609 Code e3
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0165%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 0.1 A
Output Voltage1-Max 3.365 V 5.25 V
Output Voltage1-Min 3.235 V 4.75 V
Output Voltage1-Nom 3.3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 5%
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Length 4.9 mm
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare LMS1587CT-3.3/NOPB with alternatives

Compare LM2931AM-5.0X with alternatives