LMS1587CSX-ADJ/NOPB vs LP3965EMP-ADJ/NOPB feature comparison

LMS1587CSX-ADJ/NOPB Rochester Electronics LLC

Buy Now Datasheet

LP3965EMP-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description ROHS COMPLIANT, TO-263, 3 PIN ROHS COMPLIANT, SOT-223, 5 PIN
Pin Count 4
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 1.3 V 0.55 V
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 1.5 V
JESD-30 Code R-PSSO-G3 R-PDSO-G5
JESD-609 Code e3 e3
Length 10.16 mm 6.5 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 3 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 1.275 V 5.1 V
Output Voltage1-Min 1.225 V 1.216 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status COMMERCIAL Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.79 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 1.5 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 8.64 mm 3.56 mm
Base Number Matches 3 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.24 V
Number of Outputs 1
Package Equivalence Code SOT-223-4
Packing Method TR

Compare LP3965EMP-ADJ/NOPB with alternatives