LMS1587CS-3.3 vs LMS1585ACT-3.3 feature comparison

LMS1587CS-3.3 National Semiconductor Corporation

Buy Now Datasheet

LMS1585ACT-3.3 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, 3 PIN TO-220, SIP3,.1TB
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.4 V
Dropout Voltage1-Nom 1.1 V 1.2 V
Input Voltage Absolute-Max 13 V 13 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e0 e0
Length 10.16 mm
Line Regulation-Max 0.0066% 0.0066%
Load Regulation-Max 0.0165% 0.0165%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 5 A
Output Voltage1-Max 3.365 V 3.365 V
Output Voltage1-Min 3.235 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 2% 2%
Width 8.635 mm
Base Number Matches 2 2

Compare LMS1587CS-3.3 with alternatives

Compare LMS1585ACT-3.3 with alternatives