LMS1585ACS-ADJ/NOPB
vs
LMS1585AISX-ADJ/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
TO-263, SMSIP3H,.55TB
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
1.4 V
Dropout Voltage1-Nom
1.1 V
1.1 V
Input-Output Voltage Differential-Max
5.75 V
5.75 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
e3
Length
10.16 mm
10.16 mm
Line Regulation-Max (%/V)
0.047
0.047
Load Regulation-Max(%)
0.5%
0.5%
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
1.275 V
1.275 V
Output Voltage1-Min
1.225 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.79 mm
4.79 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.64 mm
8.64 mm
Base Number Matches
1
1
Compare LMS1585ACS-ADJ/NOPB with alternatives
Compare LMS1585AISX-ADJ/NOPB with alternatives