LMS1585ACS-1.5/NOPB
vs
ADP3338AKCZ-2.85R7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
D2PAK
TO-261AA
Package Description
TO-263, 3 PIN
SOP, SOT-223
Pin Count
4
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Devices
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.4 V
0.4 V
Dropout Voltage1-Nom
1.2 V
0.19 V
Input Voltage Absolute-Max
13 V
8.5 V
Input Voltage-Max
13 V
8 V
Input Voltage-Min
3 V
2.7 V
JESD-30 Code
R-PSSO-G3
R-PDSO-G4
JESD-609 Code
e3
e3
Length
10.16 mm
6.5 mm
Line Regulation-Max
0.003%
Load Regulation-Max
0.0075%
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
5 A
1 A
Output Voltage1-Max
1.53 V
2.8899 V
Output Voltage1-Min
1.47 V
2.8101 V
Output Voltage1-Nom
1.5 V
2.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP3H,.55TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
1.6%
Width
8.635 mm
3.5 mm
Base Number Matches
1
1
Manufacturer Package Code
KC-3
Compare LMS1585ACS-1.5/NOPB with alternatives
Compare ADP3338AKCZ-2.85R7 with alternatives