LMR50410YFQDBVRQ1 vs MAX16903RATB33/V+T feature comparison

LMR50410YFQDBVRQ1 Texas Instruments

Buy Now Datasheet

MAX16903RATB33/V+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOT-23, 6 PIN
Reach Compliance Code compliant compliant
Date Of Intro 2020-11-14
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 36 V
Input Voltage-Min 4 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G6 R-PDSO-N10
JESD-609 Code e4 e3
Length 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6 10
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 28 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SON
Package Equivalence Code SOP6,.11,37 SOLCC10,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.45 mm
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 2100 kHz 2275 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Technology BICMOS

Compare LMR50410YFQDBVRQ1 with alternatives

Compare MAX16903RATB33/V+T with alternatives