LMR43610MSC5RPERQ1 vs TPS55162QPWPRQ1 feature comparison

LMR43610MSC5RPERQ1 Texas Instruments

Buy Now Datasheet

TPS55162QPWPRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-9 HTSSOP-20
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature PFM CONTROL TECHNIQUE ALSO AVAILABLE VOUT=(5.7-9 VOLT)
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3 V 3.6 V
Input Voltage-Nom 13.5 V 14 V
JESD-30 Code S-PQCC-N9 R-PDSO-G20
JESD-609 Code e3 e4
Length 2 mm 6.5 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 9 20
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 32 V 9 V
Output Voltage-Min 1 V 5.7 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN HTSSOP
Package Equivalence Code LCC9,.08SQ(UNSPEC)
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 2200 kHz 2000 kHz
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Width 2 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2017-11-29
Temperature Grade AUTOMOTIVE
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare LMR43610MSC5RPERQ1 with alternatives

Compare TPS55162QPWPRQ1 with alternatives