LMR36006AQRNXRQ1 vs LMR38010FDDAR feature comparison

LMR36006AQRNXRQ1 Texas Instruments

Buy Now Datasheet

LMR38010FDDAR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HQCCN, SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-02-19
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO AVAILABLE IN PFM MODE PFM CONTROL TECHNIQUE ALSO AVAILABLE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 80 V
Input Voltage-Min 4.2 V 4.2 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PQCC-N12 R-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 4.9 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 1 A
Output Voltage-Max 57 V 75 V
Output Voltage-Min 1 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HQCCN HSOP
Package Equivalence Code LCC12(UNSPEC) SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm 1.7 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2100 kHz 2200 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD SILVER
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 3.9 mm
Base Number Matches 1 1
Output Voltage-Nom 3.3 V

Compare LMR36006AQRNXRQ1 with alternatives

Compare LMR38010FDDAR with alternatives