LMR33620BRNXT
vs
LT3689IUD-5#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Package Description
HQCCN,
3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO AVAILABLE IN PFM MODE;ADJUSTABLE OUTPUT VOLTAGE 1 TO 24V
ALSO OPERATES IN ADJUSTABLE MODE FROM 4.9 TO 5.1 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
36 V
Input Voltage-Min
3.8 V
5.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PQCC-N12
S-PQCC-N16
JESD-609 Code
e4
e3
Length
2 mm
3 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
12
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
1.95 A
Output Voltage-Max
34 V
Output Voltage-Min
1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQCCN
HVQCCN
Package Equivalence Code
LCC12,.08X.12,20
LCC16,.12SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2100 kHz
2160 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
2
Part Package Code
QFN
Pin Count
16
Manufacturer Package Code
UD
HTS Code
8542.39.00.01
Output Voltage-Nom
5 V
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare LMR33620BRNXT with alternatives
Compare LT3689IUD-5#PBF with alternatives