LMR23625CQDDAQ1 vs LM53603AMPWPT feature comparison

LMR23625CQDDAQ1 Texas Instruments

Buy Now Datasheet

LM53603AMPWPT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOIC-8 HTSSOP,
Reach Compliance Code compliant compliant
Date Of Intro 2016-12-21 2016-11-24
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature PFM TECHNIQUE ALSO USED ALSO OPERATES IN PFM CONTROL TECHNIQUE; OUTPUT IN ADJUSTABLE MODE IS 3.3V TO 10V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 42 V
Input Voltage-Min 4 V 3.5 V
Input Voltage-Nom 12 V 13.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e4 e4
Length 4.9 mm 5 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 3 A
Output Voltage-Max 34 V 9.9 V
Output Voltage-Min 1 V 3.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.7 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2350 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 4.4 mm
Base Number Matches 1 1

Compare LMR23625CQDDAQ1 with alternatives

Compare LM53603AMPWPT with alternatives