LMR23625CFPQDRRRQ1 vs TPS62163DSG feature comparison

LMR23625CFPQDRRRQ1 Texas Instruments

Buy Now Datasheet

TPS62163DSG Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WSON-12 HVSON,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-12-10
Samacsys Manufacturer Texas Instruments
Additional Feature PFM TECHNIQUE ALSO USED ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION HYSTERETIC CURRENT MODE
Input Voltage-Max 36 V 17 V
Input Voltage-Min 4 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-N12 S-PDSO-N8
JESD-609 Code e3
Length 3 mm 2 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 12 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 2.45 A
Output Voltage-Max 34 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 2 mm
Base Number Matches 1 1
Part Package Code SON
Pin Count 8
Output Voltage-Nom 5 V

Compare LMR23625CFPQDRRRQ1 with alternatives

Compare TPS62163DSG with alternatives