LMR23625CFPQDRRRQ1 vs LM536033QPWPTQ1 feature comparison

LMR23625CFPQDRRRQ1 Texas Instruments

Buy Now Datasheet

LM536033QPWPTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WSON-12 HTSSOP-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-12-10
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature PFM TECHNIQUE ALSO USED ALSO OPTS IN PFM CONTROL TECH, ALSO AVLB VOUT = 5V, ALSO OPTS IN ADJ MODE FROM 3.3 TO 6V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 42 V
Input Voltage-Min 4 V 3.5 V
Input Voltage-Nom 12 V 13.5 V
JESD-30 Code S-PDSO-N12 R-PDSO-G16
JESD-609 Code e3 e4
Length 3 mm 5 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 16
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.5 A 3 A
Output Voltage-Max 34 V 9.9 V
Output Voltage-Min 1 V 3.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2350 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 4.4 mm
Base Number Matches 1 1
Output Voltage-Nom 3.3 V
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified

Compare LMR23625CFPQDRRRQ1 with alternatives

Compare LM536033QPWPTQ1 with alternatives