LMP8481MMX-H vs LMP8481MME-H/NOPB feature comparison

LMP8481MMX-H Texas Instruments

Buy Now Datasheet

LMP8481MME-H/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, VSSOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA 12 µA
Common-mode Reject Ratio-Nom 124 dB 124 dB
Input Offset Voltage-Max 900 µV 265 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.09 mm 1.07 mm
Slew Rate-Nom 1 V/us 1 V/us
Supply Voltage Limit-Max 85 V 85 V
Supply Voltage-Nom (Vsup) 16 V 16 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom 0.27 MHz
Common Mode Voltage-Max 76 V
Common-mode Reject Ratio-Min 100 dB
Frequency Compensation YES
JESD-609 Code e3
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Supply Current-Max 0.155 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 270
Voltage Gain-Min 99.2
Voltage Gain-Nom 100
Wideband NO

Compare LMP8481MMX-H with alternatives

Compare LMP8481MME-H/NOPB with alternatives