LMP8481MMX-H/NOPB vs LMP8481MME-H/NOPB feature comparison

LMP8481MMX-H/NOPB Texas Instruments

Buy Now Datasheet

LMP8481MME-H/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, VSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 12 µA 12 µA
Bandwidth (3dB)-Nom 0.27 MHz 0.27 MHz
Common Mode Voltage-Max 76 V 76 V
Common-mode Reject Ratio-Min 100 dB 100 dB
Common-mode Reject Ratio-Nom 124 dB 124 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 265 µV 265 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.07 mm 1.07 mm
Slew Rate-Nom 1 V/us 1 V/us
Supply Current-Max 0.155 mA 0.155 mA
Supply Voltage Limit-Max 85 V 85 V
Supply Voltage-Nom (Vsup) 16 V 16 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 270 270
Voltage Gain-Min 99.2 99.2
Voltage Gain-Nom 100 100
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LMP8481MMX-H/NOPB with alternatives

Compare LMP8481MME-H/NOPB with alternatives