LMP8480MMX-T
vs
LMP8480MMX-T/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
VSSOP-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
12 µA
12 µA
Common-mode Reject Ratio-Nom
124 dB
124 dB
Input Offset Voltage-Max
900 µV
265 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
Length
3 mm
3 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.09 mm
1.07 mm
Slew Rate-Nom
1 V/us
1 V/us
Supply Voltage Limit-Max
85 V
85 V
Supply Voltage-Nom (Vsup)
16 V
16 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SSOP
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom
0.27 MHz
Common Mode Voltage-Max
76 V
Common-mode Reject Ratio-Min
100 dB
Frequency Compensation
YES
JESD-609 Code
e3
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.19
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
0.155 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
270
Voltage Gain-Min
19.8
Voltage Gain-Nom
20
Wideband
NO
Compare LMP8480MMX-T with alternatives
Compare LMP8480MMX-T/NOPB with alternatives