LMP7732MMX
vs
LMP7732MMX/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
MSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.075 µA
Bias Current-Max (IIB) @25C
0.05 µA
0.05 µA
Common-mode Reject Ratio-Nom
129 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
600 µV
150 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
Low-Bias
NO
NO
Low-Offset
YES
YES
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.09 mm
Slew Rate-Nom
2.4 V/us
Supply Current-Max
8.4 mA
8.4 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Unity Gain BW-Nom
21000
Voltage Gain-Min
31620
31620
Wideband
NO
NO
Width
3 mm
Base Number Matches
2
2
Compare LMP7732MMX with alternatives