LMP7732MMX/NOPB
vs
LMP7732MME
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.05 µA
0.05 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
150 µV
600 µV
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
Low-Bias
NO
NO
Low-Offset
YES
YES
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
8.4 mA
8.4 mA
Supply Voltage Limit-Max
6 V
6 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Gain-Min
31620
31620
Wideband
NO
NO
Base Number Matches
2
2
Part Package Code
SOIC
Package Description
MSOP-8
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Average Bias Current-Max (IIB)
0.075 µA
Common-mode Reject Ratio-Nom
129 dB
Length
3 mm
Seated Height-Max
1.09 mm
Slew Rate-Nom
2.4 V/us
Supply Voltage-Nom (Vsup)
2.5 V
Unity Gain BW-Nom
21000
Width
3 mm