LMMGA322525T102NG vs CBM201209Y501B feature comparison

LMMGA322525T102NG TAIYO YUDEN

Buy Now Datasheet

CBM201209Y501B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description EIA STD PACKAGE SIZE 1210, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 2.5 mm 0.9 mm
Length 3.2 mm 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 1000 OHM Ω 500 OHM Ω
Packing Method TR, EMBOSSED Bulk
Rated Current 2 A 2 A
Width 2.5 mm 1.2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare LMMGA322525T102NG with alternatives

Compare CBM201209Y501B with alternatives