LMK62E2-100M00SIAT vs EMCL23D2H-100.000MTR feature comparison

LMK62E2-100M00SIAT Texas Instruments

Buy Now Datasheet

EMCL23D2H-100.000MTR Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ECLIPTEK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2017-12-09
Samacsys Manufacturer Texas Instruments
Additional Feature ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.35 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 100 MHz
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL LVPECL
Output Load 150 OHM 50 OHM
Physical Dimension 5.1mm x 3.3mm x 1.1mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.35 ns 0.3 ns
Supply Current-Max 110 mA
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology LVPECL
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1

Compare LMK62E2-100M00SIAT with alternatives

Compare EMCL23D2H-100.000MTR with alternatives