LMK063B682KP vs VJ0201G682KXQCW1BC feature comparison

LMK063B682KP TAIYO YUDEN

Buy Now Datasheet

VJ0201G682KXQCW1BC Vishay BCcomponents

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TAIYO YUDEN CO LTD VISHAY BC COMPONENTS
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.33 mm
Length 0.6 mm 0.6 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0201 0201
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.3 mm 0.3 mm
Base Number Matches 1 2
Rohs Code Yes
HTS Code 8532.24.00.20
Additional Feature HIGH PRECISION
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare LMK063B682KP with alternatives