LMK04821NKDT vs LMK04826BISQE feature comparison

LMK04821NKDT Texas Instruments

Buy Now Datasheet

LMK04826BISQE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WQFN-64 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 12.4
Average Weight (mg) 233.3
CO2e (mg) 2892.92
Samacsys Description Ultra Low Jitter Synthesizer and Jitter Cleaner with JESD204B Support
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 254.659744
Category CO2 Kg 12.4 12.4
CO2 3157.7808256
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
JESD-30 Code S-XQCC-N64
JESD-609 Code e3
Length 9 mm
Moisture Sensitivity Level 3
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 500 MHz
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 40 MHz
Seated Height-Max 0.8 mm
Supply Current-Max 665 mA
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare LMK04821NKDT with alternatives

Compare LMK04826BISQE with alternatives