LMH6722MA/NOPB vs CLC414AJ-MPR feature comparison

LMH6722MA/NOPB National Semiconductor Corporation

Buy Now Datasheet

CLC414AJ-MPR

Part not found

Search for CLC414AJ-MPR
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOIC-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm
Base Number Matches 1

Compare LMH6722MA/NOPB with alternatives