LMH6646MA vs LM6152BCM/NOPB feature comparison

LMH6646MA Rochester Electronics LLC

Buy Now Datasheet

LM6152BCM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 2.2 µA 0.98 µA
Common-mode Reject Ratio-Nom 84 dB 84 dB
Input Offset Voltage-Max 4000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.902 mm 4.902 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Seated Height-Max 1.753 mm 1.753 mm
Slew Rate-Nom 22 V/us 30 V/us
Supply Voltage Limit-Max 6.3 V 35 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.899 mm 3.899 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.98 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP8,.25
Packing Method RAIL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 15 V/us
Supply Current-Max 5 mA
Unity Gain BW-Nom 75000
Voltage Gain-Min 50000
Wideband YES

Compare LMH6646MA with alternatives

Compare LM6152BCM/NOPB with alternatives