LMH6643MM/NOPB vs INA821IDR feature comparison

LMH6643MM/NOPB Texas Instruments

Buy Now Datasheet

INA821IDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description GREEN, MSOP-8 SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 2.6 µA 0.002 µA
Bandwidth (3dB)-Nom 46 MHz 4.7 MHz
Bias Current-Max (IIB) @25C 2.6 µA 0.0005 µA
Common-mode Reject Ratio-Min 72 dB 136 dB
Common-mode Reject Ratio-Nom 95 dB 105 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.8 µA 0.0005 µA
Input Offset Voltage-Max 5000 µV 35 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 4.905 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 2
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.09 mm 1.75 mm
Slew Rate-Min 90 V/us
Slew Rate-Nom 135 V/us 2 V/us
Supply Current-Max 9 mA 0.87 mA
Supply Voltage Limit-Max 13.5 V 20 V
Supply Voltage-Nom (Vsup) 3 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 19000 4700
Voltage Gain-Min 3162.278 1
Wideband NO
Width 3 mm 3.895 mm
Base Number Matches 1 4
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.0015%
Voltage Gain-Max 10000
Voltage Gain-Nom 10

Compare LMH6643MM/NOPB with alternatives

Compare INA821IDR with alternatives