LMH6628WGFQMLV vs 5962-0254501VZA feature comparison

LMH6628WGFQMLV National Semiconductor Corporation

Buy Now Datasheet

5962-0254501VZA Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DFP
Package Description SOP, SOP10,.45 SOP,
Pin Count 10 10
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 20 µA
Bias Current-Max (IIB) @25C 10 µA
Frequency Compensation YES
Input Offset Voltage-Max 2600 µV 2600 µV
JESD-30 Code R-CDSO-G10 R-CDSO-G10
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SOP SOP
Package Equivalence Code SOP10,.45 SOP10,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm 2.33 mm
Supply Current-Max 25 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Dose 300k Rad(Si) V
Unity Gain BW-Nom 300000 300000
Voltage Gain-Min 450
Wideband YES
Width 6.12 mm 6.12 mm
Base Number Matches 2 1
Length 6.86 mm

Compare LMH6628WGFQMLV with alternatives

Compare 5962-0254501VZA with alternatives