LMH6622MMX/NOPB
vs
THS4052CDGNR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
MSOP
Package Description
TSSOP, TSSOP8,.19
GREEN, POWERPAD, PLASTIC, MSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
10 µA
8 µA
Bias Current-Max (IIB) @25C
10 µA
6 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1500 µV
10000 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e4
Length
3 mm
3 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.6 V
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HTSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.09 mm
1.07 mm
Slew Rate-Nom
80 V/us
240 V/us
Supply Current-Max
13 mA
10.5 mA
Supply Voltage Limit-Max
6.6 V
16.5 V
Supply Voltage-Nom (Vsup)
2.5 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Gain-Min
3160
2000
Wideband
YES
YES
Width
3 mm
3 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Bandwidth (3dB)-Nom
70 MHz
Common-mode Reject Ratio-Min
70 dB
Input Offset Current-Max (IIO)
0.25 µA
Slew Rate-Min
240 V/us
Unity Gain BW-Nom
70000
Compare LMH6622MMX/NOPB with alternatives
Compare THS4052CDGNR with alternatives