LMH6609MFX
vs
CLC5802IM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
SOIC
Package Description
TSSOP, TSOP5/6,.11,37
SOP, SOP8,.25
Pin Count
5
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
6 µA
65 µA
Bias Current-Max (IIB) @25C
5 µA
25 µA
Common-mode Reject Ratio-Nom
75 dB
60 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3500 µV
3500 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e0
e0
Length
2.92 mm
4.9 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-3.3 V
-5 V
Number of Functions
1
2
Number of Terminals
5
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TAPE AND REEL
RAIL
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.19 mm
1.75 mm
Slew Rate-Min
1200 V/us
275 V/us
Slew Rate-Nom
800 V/us
450 V/us
Supply Current-Max
8.5 mA
30 mA
Supply Voltage Limit-Max
6.6 V
7 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
180000
120000
Wideband
YES
YES
Width
1.6 mm
3.9 mm
Base Number Matches
2
3
Voltage Gain-Min
320
Compare LMH6609MFX with alternatives
Compare CLC5802IM with alternatives