LMH6609MFX
vs
5962-0254501VPX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
DIP
|
Package Description |
SOT-23, 5-PIN
|
DIP,
|
Pin Count |
5
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
3 µA
|
10 µA
|
Bias Current-Max (IIB) @25C |
5 µA
|
|
Common-mode Reject Ratio-Nom |
75 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
2500 µV
|
2000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-CDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
2.92 mm
|
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-6.6 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-3.3 V
|
-5 V
|
Number of Functions |
1
|
2
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
LSSOP
|
DIP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.22 mm
|
|
Slew Rate-Min |
1200 V/us
|
|
Slew Rate-Nom |
800 V/us
|
|
Supply Current-Max |
8.5 mA
|
|
Supply Voltage Limit-Max |
6.6 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Unity Gain BW-Nom |
180000
|
|
Wideband |
YES
|
|
Width |
1.6 mm
|
|
Base Number Matches |
2
|
2
|
Screening Level |
|
MIL-PRF-38535 Class V
|
|
|
|
Compare LMH6609MFX with alternatives
Compare 5962-0254501VPX with alternatives