LMH6559MF/NOPB
vs
ELH0033G/883
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
SOT-23
|
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
BUFFER
|
|
Average Bias Current-Max (IIB) |
14 µA
|
|
Bandwidth (3dB)-Nom |
1050 MHz
|
|
Input Offset Voltage-Max |
1000 µV
|
|
JESD-30 Code |
R-PDSO-G5
|
|
JESD-609 Code |
e3
|
|
Length |
2.92 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-6.5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Min |
50 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LSSOP
|
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.22 mm
|
|
Slew Rate-Nom |
4580 V/us
|
|
Supply Current-Max |
14 mA
|
|
Supply Voltage Limit-Max |
6.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
1750000
|
|
Width |
1.6 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare LMH6559MF/NOPB with alternatives