LMH6504MMX/NOPB vs LMH6504MM feature comparison

LMH6504MMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMH6504MM National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, MSOP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V -6 V
Neg Supply Voltage-Min (Vsup) -3.5 V -3.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 1.09 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 3.5 V 3.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LMH6504MMX/NOPB with alternatives

Compare LMH6504MM with alternatives