LMH0044SQ vs LMH0074SQ feature comparison

LMH0044SQ National Semiconductor Corporation

Buy Now Datasheet

LMH0074SQ Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description LLP-16 HVQCCN,
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N16 S-XQCC-N16
JESD-609 Code e0 e0
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max 0.077 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type LINE EQUALIZER LINE EQUALIZER
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm 4 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code QFN
Pin Count 16

Compare LMH0074SQ with alternatives